Part Details for 9130-78 by Bourns Inc
Overview of 9130-78 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91309AGILFT | Renesas Electronics Corporation | High Performance Communication Buffer | |
91305AMLF | Renesas Electronics Corporation | High Performance Communication Buffer | |
91305AMLFT | Renesas Electronics Corporation | High Performance Communication Buffer |
Part Details for 9130-78
9130-78 CAD Models
9130-78 Part Data Attributes
|
9130-78
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9130-78
Bourns Inc
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Flame Retardant | |
Core Material | FERRITE | |
DC Resistance | 25 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.508 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.413 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.047 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for 9130-78
This table gives cross-reference parts and alternative options found for 9130-78. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9130-78, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1027-78K | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, | API Delevan | 9130-78 vs 1027-78K |
M39010/10A271KR | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 9130-78 vs M39010/10A271KR |
550-3399-42-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | 9130-78 vs 550-3399-42-02-00-LF |
M39010/10A271KP | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 9130-78 vs M39010/10A271KP |
ER1025-78KS | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, | API Delevan | 9130-78 vs ER1025-78KS |
10M273K | General Purpose Inductor, 270uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | 9130-78 vs 10M273K |
ER1025-78KM | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 9130-78 vs ER1025-78KM |
ER1025-78KR | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 9130-78 vs ER1025-78KR |
75085-12 | General Purpose Inductor, 270uH, 10%, 1 Element, Iron-Core | Gowanda Electronics Corporation | 9130-78 vs 75085-12 |
AM20-271K | General Purpose Inductor, 270uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | 9130-78 vs AM20-271K |