Part Details for EQCO125T40C1-I/3DW by Microchip Technology Inc
Overview of EQCO125T40C1-I/3DW by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EQCO125T40C1-I/3DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8002
|
Newark | Coaxpress 2.0 Transmitter Up To 12.5Gbps 16 Qfn 4X4X0.9Mm Tray Rohs Compliant: Yes |Microchip EQCO125T40C1-I/3DW Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1000 | Buy Now |
DISTI #
150-EQCO125T40C1-I/3DW-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
88 In Stock |
|
$28.0124 / $28.8800 | Buy Now |
DISTI #
EQCO125T40C1-I/3DW
|
Avnet Americas | COAXPRESS 2.0 TRANSMITTER UP TO 12.5GBPS - Trays (Alt: EQCO125T40C1-I/3DW) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$26.1000 / $28.8800 | Buy Now |
DISTI #
579-EQCO125T40C1I3DW
|
Mouser Electronics | Equalizers CoaXPress 2.0 Transmitter up to 12.5Gbps RoHS: Compliant | 272 |
|
$28.0200 / $28.8800 | Buy Now |
DISTI #
EQCO125T40C1-I/3DW
|
Microchip Technology Inc | CoaXPress 2.0 Transmitter up to 12.5Gbps, Projected EOL: 2049-09-02 RoHS: Compliant pbFree: Yes |
1224 Alternates Available |
|
$23.5600 / $28.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 980 Factory Stock |
|
$28.3700 / $83.0300 | Buy Now |
|
Ameya Holding Limited | 244 |
|
RFQ | ||
|
NAC | CoaXPress 2.0 Transmitter up to 12.5Gbps, 16 QFN 4x4x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 980 |
|
$28.1700 / $33.0000 | Buy Now |
DISTI #
EQCO125T40C1-I/3DW
|
Avnet Silica | COAXPRESS 2.0 TRANSMITTER UP TO 12.5GBPS (Alt: EQCO125T40C1-I/3DW) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
EQCO125T40C1-I/3DW
|
EBV Elektronik | COAXPRESS 2.0 TRANSMITTER UP TO 12.5GBPS (Alt: EQCO125T40C1-I/3DW) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for EQCO125T40C1-I/3DW
EQCO125T40C1-I/3DW CAD Models
EQCO125T40C1-I/3DW Part Data Attributes
|
EQCO125T40C1-I/3DW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EQCO125T40C1-I/3DW
Microchip Technology Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Microchip | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N16 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for EQCO125T40C1-I/3DW
This table gives cross-reference parts and alternative options found for EQCO125T40C1-I/3DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EQCO125T40C1-I/3DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EQCO125X40C1-I/3DW | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC16 | Microchip Technology Inc | EQCO125T40C1-I/3DW vs EQCO125X40C1-I/3DW |
EQCO125T40C1T-I/3DW | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC16 | Microchip Technology Inc | EQCO125T40C1-I/3DW vs EQCO125T40C1T-I/3DW |