-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1657-ND
|
DigiKey | AC/DC CONVERTER 18V 250W Min Qty: 1 Lead time: 12 Weeks Container: Box |
19 In Stock |
|
$69.3872 / $76.3300 | Buy Now |
DISTI #
EPP-400-18
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EPP-400-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$63.8000 / $72.2000 | Buy Now |
DISTI #
709-EPP-400-18
|
Mouser Electronics | Switching Power Supplies 401.4W 18V 22.3A W/PFC Open Frame RoHS: Compliant | 13 |
|
$68.0700 / $74.5100 | Buy Now |
DISTI #
71007321
|
RS | Power Supply, AC-DC, Open Frame, Industrial, 400W,18V,22.3A, Class I | MEAN WELL EPP-400-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$72.9000 / $76.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$73.6000 | Buy Now |
|
Onlinecomponents.com | 400W AC-DC Power Supply - Open Frame - 18 VDC - 80 to 264 VAC Input - PFC Function - 3" x 5" RoHS: Compliant |
199 In Stock 70 Factory Stock |
|
$63.8000 / $72.2000 | Buy Now |
DISTI #
61211773
|
Verical | 400W Single Output With PFC Function RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 193 |
|
$82.9400 / $93.8600 | Buy Now |
DISTI #
EPP-400-18
|
TME | Power supply: switched-mode, open, 400W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$63.8000 / $72.2000 | RFQ |
|
Master Electronics | 400W AC-DC Power Supply - Open Frame - 18 VDC - 80 to 264 VAC Input - PFC Function - 3" x 5" RoHS: Compliant |
199 In Stock 70 Factory Stock |
|
$63.8000 / $72.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPP-400-18
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPP-400-18
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, CCC, IEC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X15 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 13.9 A | |
Output Voltage-Max | 18.9 V | |
Output Voltage-Min | 17.1 V | |
Output Voltage-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 250.5 W | |
Trim/Adjustable Output | YES |