-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 591 |
|
RFQ | ||
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 10NS PROP DELAY, 44 Pin, Plastic, PLCC | 96 |
|
$7.2289 / $11.7225 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 10NS PROP DELAY, 44 Pin, Plastic, PLCC | 29 |
|
$5.8613 / $11.7225 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 10NS PROP DELAY, 44 Pin, Plastic, PLCC | 7 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 10NS PROP DELAY, 44 Pin, Plastic, PLCC | 3 |
|
$8.8000 / $12.0000 | Buy Now |
|
Velocity Electronics | Our Stock | 3 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 41 |
|
RFQ | |
|
Win Source Electronics | IC CPLD 32MC 10NS 44PLCC | 2770 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPM7032SLC44-10
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7032SLC44-10
Altera Corporation
EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | YES | |
Clock Frequency-Max | 125 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 36 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 36 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
This table gives cross-reference parts and alternative options found for EPM7032SLC44-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7032SLC44-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7032SLC44-10N | EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | EPM7032SLC44-10 vs EPM7032SLC44-10N |
EPM7032SLC44-10F | EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | EPM7032SLC44-10 vs EPM7032SLC44-10F |