Part Details for MACH215-15JC by AMD
Overview of MACH215-15JC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MACH215-15JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
Buy Now |
Part Details for MACH215-15JC
MACH215-15JC CAD Models
MACH215-15JC Part Data Attributes
|
MACH215-15JC
AMD
Buy Now
Datasheet
|
Compare Parts:
MACH215-15JC
AMD
EE PLD, 19ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BURIED MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 40 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for MACH215-15JC
This table gives cross-reference parts and alternative options found for MACH215-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH215-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7032SLI44-7N | Altera Corporation | $10.1969 | EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH215-15JC vs EPM7032SLI44-7N |
EPM5130LC | Altera Corporation | Check for Price | OT PLD, 55ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | MACH215-15JC vs EPM5130LC |
5962-9314402MZC | Altera Corporation | Check for Price | UV PLD, 45ns, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 | MACH215-15JC vs 5962-9314402MZC |
MACH111-15JC | AMD | Check for Price | EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH215-15JC vs MACH111-15JC |
CY7C342-25HC | Cypress Semiconductor | Check for Price | UV PLD, 51ns, 128-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, LCC-68 | MACH215-15JC vs CY7C342-25HC |
EPM5128LI-2 | Altera Corporation | Check for Price | OT PLD, 45ns, 128-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | MACH215-15JC vs EPM5128LI-2 |
CY37064P84-200JC | Cypress Semiconductor | Check for Price | EE PLD, 6ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | MACH215-15JC vs CY37064P84-200JC |
ISPLSI2032E-180LJ44 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH215-15JC vs ISPLSI2032E-180LJ44 |
MACH111-7JC | AMD | Check for Price | EE PLD, 9.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH215-15JC vs MACH111-7JC |
EPM7032SLC44-10F | Altera Corporation | Check for Price | EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH215-15JC vs EPM7032SLC44-10F |