Part Details for EPM570F256C3 by Intel Corporation
Results Overview of EPM570F256C3 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM570F256C3 Information
EPM570F256C3 by Intel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPM570F256C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC CPLD 440MC 5.4NS 256FBGA / | 1050 |
|
$27.0840 / $40.6250 | Buy Now |
Part Details for EPM570F256C3
EPM570F256C3 CAD Models
EPM570F256C3 Part Data Attributes
|
EPM570F256C3
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM570F256C3
Intel Corporation
Flash PLD, 5.4ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 17 X 17 MM, 1 MM PITCH, FBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | IT CAN ALSO OPERATE AT 3.3V | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 160 | |
Number of Inputs | 160 | |
Number of Macro Cells | 440 | |
Number of Outputs | 160 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 160 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for EPM570F256C3
This table gives cross-reference parts and alternative options found for EPM570F256C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM570F256C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM570F256A3 | Altera Corporation | Check for Price | Flash PLD, 5.4ns, 440-Cell, CMOS, PBGA256 | EPM570F256C3 vs EPM570F256A3 |
EPM570F256A3 | Intel Corporation | Check for Price | Flash PLD, 5.4ns, 440-Cell, CMOS, PBGA256, | EPM570F256C3 vs EPM570F256A3 |
EPM570F256I3 | Altera Corporation | Check for Price | Flash PLD, 5.4ns, 440-Cell, CMOS, PBGA256 | EPM570F256C3 vs EPM570F256I3 |
EPM570F256A3N | Altera Corporation | Check for Price | Flash PLD, 5.4ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EPM570F256C3 vs EPM570F256A3N |
EPM570F256C3N | Altera Corporation | $3.8247 | Flash PLD, 5.4ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EPM570F256C3 vs EPM570F256C3N |
EPM570F256A3N | Intel Corporation | Check for Price | Flash PLD, 5.4ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EPM570F256C3 vs EPM570F256A3N |