Datasheets
EPM5032JC-1 by: Altera Corporation

Programmable Logic Device, 15ns, PAL-Type, CMOS, CQCC28

Part Details for EPM5032JC-1 by Altera Corporation

Overview of EPM5032JC-1 by Altera Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EPM5032JC-1

Part # Distributor Description Stock Price Buy
Quest Components Simple EPLD, Programmable Array Logic, 28 Pin, Ceramic, PLCC 7
Buy Now

Part Details for EPM5032JC-1

EPM5032JC-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EPM5032JC-1 Part Data Attributes

EPM5032JC-1 Altera Corporation
Buy Now Datasheet
Compare Parts:
EPM5032JC-1 Altera Corporation Programmable Logic Device, 15ns, PAL-Type, CMOS, CQCC28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ALTERA CORP
Package Description QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 83.3 MHz
JESD-30 Code S-XQCC-J28
JESD-609 Code e0
Number of Inputs 24
Number of Outputs 16
Number of Product Terms 320
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 220
Propagation Delay 15 ns
Qualification Status Not Qualified
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM5032JC-1 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM5032JC-1 by Altera Corporation

Select Manufacturer
Which Manufacturer of EPM5032JC-1 would you like to use for your alert(s)?
  • Please alert me when EPM5032JC-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM5032JC-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM5032JC-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM5032JC-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM5032JC-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM5032JC-1 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: