Part Details for EPF8130S by PCA Electronics Inc
Overview of EPF8130S by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPF8130S
EPF8130S CAD Models
EPF8130S Part Data Attributes
|
EPF8130S
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPF8130S
PCA Electronics Inc
Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1:1, SOIC-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | SOIC-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RECOMMENDED FOR USE WITH BROADCOM 5208 CHIP | |
Application | 10/100 BASE-TX | |
Height | 6.6 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 28.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Primary Inductance | 350 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1:1 | |
Width | 12.19 mm |
Alternate Parts for EPF8130S
This table gives cross-reference parts and alternative options found for EPF8130S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF8130S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT61002E | Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1 | Bourns Inc | EPF8130S vs PT61002E |
H1140T | Datacom Transformer, 10/100 BASE-TX Application(s), ROHS COMPLIANT | Pulse Electronics Corporation | EPF8130S vs H1140T |
H1140NL | Datacom Transformer, 10/100 BASE-TX Application(s), ROHS COMPLIANT | Pulse Electronics Corporation | EPF8130S vs H1140NL |
CFB1020A | Arithmetic Logic Unit, CFB10 Series, 16-Bit | LSI Corporation | EPF8130S vs CFB1020A |