EPF8130S
vs
CFB1020A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PCA ELECTRONICS INC
|
LSI CORP
|
Package Description |
SOIC-40
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
RECOMMENDED FOR USE WITH BROADCOM 5208 CHIP
|
|
Application |
10/100 BASE-TX
|
|
Height |
6.6 mm
|
|
Isolation Voltage |
1500 V
|
|
JESD-609 Code |
e0
|
|
Length |
28.45 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
4
|
1
|
Operating Temperature-Max |
70 °C
|
|
Primary Inductance |
350 µH
|
|
Pulse Rise Time-Max |
3 ns
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
|
Turns Ratio (Np:Ns) |
1CT:1CT; 1:1
|
|
Width |
12.19 mm
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Family |
|
CFB10
|
Logic IC Type |
|
ARITHMETIC LOGIC UNIT
|
Number of Bits |
|
16
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare EPF8130S with alternatives
Compare CFB1020A with alternatives