EPF8119SE
PCA Electronics Inc
Description: Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT

Overview of EPF8119SE by PCA Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for EPF8119SE by PCA Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPF8119SE by PCA Electronics Inc

EPF8119SE
PCA Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PCA ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
10/100 BASE-TX
Height
5.86 mm
Isolation Voltage
1500 V
JESD-609 Code
e0
Length
12.47 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE & REEL; TUBE
Primary Inductance
350 µH
Pulse Rise Time-Max
3 ns
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1CT; 1CT:1CT
Width
7.11 mm
Want to compare parts?
  1. EPF8119SE
    PCA Electronics Inc
    Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPF8119SE by PCA Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPF8119SE by PCA Electronics Inc

Select Manufacturer
Which Manufacturer of EPF8119SE would you like to use for your alert(s)?
  • Please alert me when EPF8119SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPF8119SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPF8119SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPF8119SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPF8119SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPF8119SE by PCA Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: