There are no models available for this part yet.
Overview of EPF10K200SFC672-2X by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EPF10K200SFC672-2X by Intel Corporation
Part Data Attributes for EPF10K200SFC672-2X by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
BGA, BGA672,26X26,40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.D
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Intel
|
JESD-30 Code
|
S-PBGA-B672
|
JESD-609 Code
|
e0
|
Length
|
27 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
470
|
Number of Inputs
|
470
|
Number of Logic Cells
|
9984
|
Number of Outputs
|
470
|
Number of Terminals
|
672
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
470 I/O
|
Output Function
|
MIXED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA672,26X26,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Programmable Logic Type
|
LOADABLE PLD
|
Propagation Delay
|
0.6 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.1 mm
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
27 mm
|
Alternate Parts for EPF10K200SFC672-2X
This table gives cross-reference parts and alternative options found for EPF10K200SFC672-2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF10K200SFC672-2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPF10K200SFC672-2X | Loadable PLD, 0.6ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672 | Altera Corporation | EPF10K200SFC672-2X vs EPF10K200SFC672-2X |
EPF10K200SFC672-2 | Loadable PLD, 0.6ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672 | Altera Corporation | EPF10K200SFC672-2X vs EPF10K200SFC672-2 |
EPF10K200SFC672-2N | Loadable PLD, 0.6ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672 | Intel Corporation | EPF10K200SFC672-2X vs EPF10K200SFC672-2N |
EPF10K200SFC672-2 | Loadable PLD, 0.6ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672 | Intel Corporation | EPF10K200SFC672-2X vs EPF10K200SFC672-2 |
EPF10K200SFI672-2 | Loadable PLD, 0.6ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672 | Altera Corporation | EPF10K200SFC672-2X vs EPF10K200SFI672-2 |
EPF10K200SFI672-2N | Loadable PLD, 0.6ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672 | Altera Corporation | EPF10K200SFC672-2X vs EPF10K200SFI672-2N |
EPF10K200SFC672-2N | Loadable PLD, 0.6ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672 | Altera Corporation | EPF10K200SFC672-2X vs EPF10K200SFC672-2N |
Related Parts for EPF10K200SFC672-2X
-
EPF10K200SFC672-2Programmable Logic Devices
-
EP1SGX25CF672C7Field Programmable Gate Arrays
-
EPC1441TI32NEEPROMs
-
EPC2001Power Field-Effect Transistors
-
ESM103-WRectifier Diodes
-
EQW010A0BZPower Supply Modules
-
ESDA14V2-1BF3Transient Suppressors
-
ERBSE2R00UElectric Fuses
-
ERZE07E331Non-linear Resistors