Part Details for EPC3410G-LF by PCA Electronics Inc
Overview of EPC3410G-LF by PCA Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EPC3410G-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3110-EPC3410G-LFTR-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 37UH SMD Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
530 In Stock |
|
$1.6800 / $3.0000 | Buy Now |
Part Details for EPC3410G-LF
EPC3410G-LF CAD Models
EPC3410G-LF Part Data Attributes
|
EPC3410G-LF
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPC3410G-LF
PCA Electronics Inc
SMPS Transformer, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 12.32 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 36 V | |
Length | 13.97 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Packing Method | TAPE & REEL; TUBE | |
Primary Inductance | 37 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.97 mm |