Part Details for EPC3076G-3 by PCA Electronics Inc
Overview of EPC3076G-3 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Telecommunications
Part Details for EPC3076G-3
EPC3076G-3 CAD Models
EPC3076G-3 Part Data Attributes:
|
EPC3076G-3
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPC3076G-3
PCA Electronics Inc
SMPS Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 6.2 mm | |
JESD-609 Code | e0 | |
Length | 12.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 3 | |
Primary Inductance | 14.7 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |