Part Details for EPC3030G by PCA Electronics Inc
Overview of EPC3030G by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for EPC3030G
EPC3030G CAD Models
EPC3030G Part Data Attributes:
|
EPC3030G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPC3030G
PCA Electronics Inc
SMPS Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLYBACK; TURNS RATIO: 1:1:1:1:1:1; SWITCHING FREQUENCY UP TO 1 MHZ | |
Approvals | UL | |
Height | 10.8 mm | |
JESD-609 Code | e0 | |
Length | 21.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 3 | |
Primary Inductance | 22.3 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.2 mm |