Part Details for EPC3029G by PCA Electronics Inc
Results Overview of EPC3029G by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPC3029G Information
EPC3029G by PCA Electronics Inc is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for EPC3029G
EPC3029G CAD Models
EPC3029G Part Data Attributes
|
EPC3029G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPC3029G
PCA Electronics Inc
SMPS Transformer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1:1:1:1:1 | |
Approvals | UL | |
Height | 10.8 mm | |
JESD-609 Code | e0 | |
Length | 21.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 3 | |
Primary Inductance | 76.8 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.2 mm |