Part Details for EPC3018G by PCA Electronics Inc
Overview of EPC3018G by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for EPC3018G
EPC3018G CAD Models
EPC3018G Part Data Attributes:
|
EPC3018G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPC3018G
PCA Electronics Inc
SMPS Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FORWARD; HALF AND FULL BRIDGE; PUSHPULL; TURNS RATIO: 1:1:1:1:1:1; SWITCHING FREQUENCY UP TO 1 MHZ | |
Approvals | UL | |
Height | 8 mm | |
JESD-609 Code | e0 | |
Length | 18 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 3 | |
Primary Inductance | 131.8 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 16.4 mm |