Part Details for EPC1064PC8 by Altera Corporation
Overview of EPC1064PC8 by Altera Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EPC1064PC8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | EPROM, 64K x 1, 8 Pin, Plastic, DIP | 10 |
|
$6.7613 / $13.5225 | Buy Now |
|
Quest Components | EPROM, 64K x 1, 8 Pin, Plastic, DIP | 11 |
|
$7.0000 / $10.5000 | Buy Now |
|
Quest Components | EPROM, 64K x 1, 8 Pin, Plastic, DIP | 28 |
|
$8.3389 / $13.5225 | Buy Now |
|
Quest Components | EPROM, 64K x 1, 8 Pin, Plastic, DIP | 20 |
|
$19.2660 / $20.2800 | Buy Now |
|
ComSIT USA | CONFIGURATION DEVICE FOR SRAM-BASED LUT DEVICES Configuration Memory, 64KX1, 75ns, PDIP8 RoHS: Not Compliant | Europe - 9 |
|
RFQ | |
|
Chip1Cloud | IC CONFIG DEVICE 65KBIT 8DIP | 3230 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for EPC1064PC8
EPC1064PC8 CAD Models
EPC1064PC8 Part Data Attributes:
|
EPC1064PC8
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPC1064PC8
Altera Corporation
Configuration Memory, 64KX1, Serial, MOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Intel | |
Additional Feature | 4 WIRE INTERFACE TO FLEX 8000 DEVICES | |
Clock Frequency-Max (fCLK) | 4 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Memory Density | 65536 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for EPC1064PC8
This table gives cross-reference parts and alternative options found for EPC1064PC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC1064PC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPC1064PI | Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Intel Corporation | EPC1064PC8 vs EPC1064PI |
EPC1064PC | Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Altera Corporation | EPC1064PC8 vs EPC1064PC |
EPC1064PI | Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Altera Corporation | EPC1064PC8 vs EPC1064PI |
EPC1064PI8 | Configuration Memory, 64KX1, Serial, MOS, PDIP8, PLASTIC, DIP-8 | Intel Corporation | EPC1064PC8 vs EPC1064PI8 |