Part Details for EP9450-3 by PCA Electronics Inc
Results Overview of EP9450-3 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP9450-3 Information
EP9450-3 by PCA Electronics Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for EP9450-3
EP9450-3 CAD Models
EP9450-3 Part Data Attributes
|
EP9450-3
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EP9450-3
PCA Electronics Inc
Active Delay Line, Programmable, 1-Func, 7-Tap, True Output, ECL, DIP-16/9
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP-16/9 | |
Pin Count | 16/9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH EBAR | |
Family | ECL | |
JESD-30 Code | R-XDIP-T9 | |
JESD-609 Code | e0 | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Taps/Steps | 7 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 225 | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.985 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 24 ns | |
Width | 7.62 mm |
Alternate Parts for EP9450-3
This table gives cross-reference parts and alternative options found for EP9450-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP9450-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP9450-1 | PCA Electronics Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 7-Tap, True Output, ECL, DIP-16/9 | EP9450-3 vs EP9450-1 |
EP9450-7 | PCA Electronics Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 7-Tap, True Output, ECL, DIP-16/9 | EP9450-3 vs EP9450-7 |
EP9450-4 | PCA Electronics Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 7-Tap, True Output, ECL, DIP-16/9 | EP9450-3 vs EP9450-4 |
EP9450-8 | PCA Electronics Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 7-Tap, True Output, ECL, DIP-16/9 | EP9450-3 vs EP9450-8 |
EP9450-5 | PCA Electronics Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 7-Tap, True Output, ECL, DIP-16/9 | EP9450-3 vs EP9450-5 |