Programmable Logic
EP600IDM883B-55
Altera Corporation
Description: UV PLD, 55ns, CDIP24, CERDIP-24

Overview of EP600IDM883B-55 by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Automotive

Price & Stock for EP600IDM883B-55 by Altera Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   2
  • 1 $202.9312
$202.9312 Buy Now

CAD Models for EP600IDM883B-55 by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP600IDM883B-55 by Altera Corporation

EP600IDM883B-55
Altera Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALTERA CORP
Part Package Code
DIP
Package Description
CERDIP-24
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
23.3 MHz
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e0
Length
31.9405 mm
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Function
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
UV PLD
Propagation Delay
55 ns
Screening Level
MIL-STD-883 Class B
Seated Height-Max
4.826 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. EP600IDM883B-55
    Altera Corporation
    UV PLD, 55ns, CDIP24, CERDIP-24
    VS

Related Parts for EP600IDM883B-55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP600IDM883B-55 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP600IDM883B-55 by Altera Corporation

Select Manufacturer
Which Manufacturer of EP600IDM883B-55 would you like to use for your alert(s)?
  • Please alert me when EP600IDM883B-55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP600IDM883B-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP600IDM883B-55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP600IDM883B-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP600IDM883B-55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP600IDM883B-55 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: