There are no models available for this part yet.
Overview of EP4SGX230HF35C4 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EP4SGX230HF35C4 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 0 Stock,195 Available |
|
$3,003.1200 / $3,815.4400 | RFQ |
CAD Models for EP4SGX230HF35C4 by Intel Corporation
Part Data Attributes for EP4SGX230HF35C4 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
FBGA-1152
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
717 MHz
|
JESD-30 Code
|
S-PBGA-B1152
|
Length
|
35 mm
|
Number of CLBs
|
91200
|
Number of Inputs
|
564
|
Number of Logic Cells
|
228000
|
Number of Outputs
|
564
|
Number of Terminals
|
1152
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
9120 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA1152,34X34,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.6 mm
|
Supply Voltage-Max
|
0.93 V
|
Supply Voltage-Min
|
0.87 V
|
Supply Voltage-Nom
|
0.9 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
35 mm
|
Alternate Parts for EP4SGX230HF35C4
This table gives cross-reference parts and alternative options found for EP4SGX230HF35C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX230HF35C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4SGX230HF35I4 | Field Programmable Gate Array, 91200 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, FBGA-1152 | Intel Corporation | EP4SGX230HF35C4 vs EP4SGX230HF35I4 |
EP4SGX230HF35C4ES | Field Programmable Gate Array, 9120 CLBs, 717MHz, PBGA1152, 35 X 35 MM, FBGA-1152 | Intel Corporation | EP4SGX230HF35C4 vs EP4SGX230HF35C4ES |
EP4SGX230HF35C4N | Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | Intel Corporation | EP4SGX230HF35C4 vs EP4SGX230HF35C4N |
EP4SGX230FF35M3N | Field Programmable Gate Array, | Intel Corporation | EP4SGX230HF35C4 vs EP4SGX230FF35M3N |
EP4SGX230FF35M3 | Field Programmable Gate Array, | Intel Corporation | EP4SGX230HF35C4 vs EP4SGX230FF35M3 |
EP4SGX230FF35I3 | Field Programmable Gate Array, 9120 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, FBGA-1152 | Intel Corporation | EP4SGX230HF35C4 vs EP4SGX230FF35I3 |
EP4SGX230FF35C4ES | Field Programmable Gate Array, 9120 CLBs, 717MHz, PBGA1152, 35 X 35 MM, FBGA-1152 | Intel Corporation | EP4SGX230HF35C4 vs EP4SGX230FF35C4ES |
EP4SGX230HF35M3N | Field Programmable Gate Array, | Intel Corporation | EP4SGX230HF35C4 vs EP4SGX230HF35M3N |
EP4SGX230HF35C3ES | Field Programmable Gate Array, 9120 CLBs, 717MHz, PBGA1152, 35 X 35 MM, FBGA-1152 | Intel Corporation | EP4SGX230HF35C4 vs EP4SGX230HF35C3ES |
EP4SGX230FF35C4 | Field Programmable Gate Array, 228000-Cell, CMOS, PBGA1152, | Intel Corporation | EP4SGX230HF35C4 vs EP4SGX230FF35C4 |
Related Parts for EP4SGX230HF35C4
-
EP4SGX230HF35C4NField Programmable Gate Arrays
-
EPM1270F256I5NProgrammable Logic Devices
-
ACS711KEXLT-15AB-TOther Analog ICs
-
X28HC256DMB-12EEPROMs
-
EL5373IULine Driver or Receivers
-
ES1G_R2_00001Rectifier Diodes
-
ESD8011MUT5GTransient Suppressors
-
1734472-3Headers and Edge Type Connectors
-
EFR32MG12P332F1024GL125-BOther Consumer ICs