EP4SGX230HF35C4 vs EP4SGX230HF35C4ES feature comparison

EP4SGX230HF35C4 Intel Corporation

Buy Now Datasheet

EP4SGX230HF35C4ES Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description FBGA-1152 BGA,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 717 MHz 717 MHz
JESD-30 Code S-PBGA-B1152 S-PBGA-B
Length 35 mm 35 mm
Number of CLBs 91200 9120
Number of Inputs 564
Number of Logic Cells 228000
Number of Outputs 564
Number of Terminals 1152 1152
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 9120 CLBS 9120 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6 mm 3.7 mm
Supply Voltage-Max 0.93 V 0.93 V
Supply Voltage-Min 0.87 V 0.87 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Technology CMOS
Temperature Grade OTHER OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 35 mm 35 mm
Base Number Matches 5 1
JESD-609 Code e0
Moisture Sensitivity Level 4
Terminal Finish TIN LEAD

Compare EP4SGX230HF35C4 with alternatives

Compare EP4SGX230HF35C4ES with alternatives