Part Details for EP4CGX50DF27C7 by Intel Corporation
Overview of EP4CGX50DF27C7 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4CGX50DF27C7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP4CGX50DF27C7-ND
|
DigiKey | IC FPGA 310 I/O 672FBGA Min Qty: 40 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$269.7715 | Buy Now |
Part Details for EP4CGX50DF27C7
EP4CGX50DF27C7 CAD Models
EP4CGX50DF27C7 Part Data Attributes
|
EP4CGX50DF27C7
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CGX50DF27C7
Intel Corporation
Field Programmable Gate Array, 3118 CLBs, 472.5MHz, 49888-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 27 X 27 MM, 1 MM PITCH, FBGA-672 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3118 | |
Number of Inputs | 310 | |
Number of Logic Cells | 49888 | |
Number of Outputs | 310 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3118 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 1.24 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for EP4CGX50DF27C7
This table gives cross-reference parts and alternative options found for EP4CGX50DF27C7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CGX50DF27C7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4CGX50DF27C7 | Field Programmable Gate Array, 3118 CLBs, 472.5MHz, 49888-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | Altera Corporation | EP4CGX50DF27C7 vs EP4CGX50DF27C7 |
EP4CGX50DF27C7N | Field Programmable Gate Array, 3118 CLBs, 472.5MHz, 49888-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 | Intel Corporation | EP4CGX50DF27C7 vs EP4CGX50DF27C7N |
EP4CGX50DF27C7N | Field Programmable Gate Array, 3118 CLBs, 472.5MHz, 49888-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 | Altera Corporation | EP4CGX50DF27C7 vs EP4CGX50DF27C7N |
EP4CGX50DF27I7N | Field Programmable Gate Array, 49888 CLBs, 472.5MHz, 49888-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 | Intel Corporation | EP4CGX50DF27C7 vs EP4CGX50DF27I7N |