EP4CGX50DF27C7
vs
EP4CGX50DF27C7N
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
27 X 27 MM, 1 MM PITCH, FBGA-672
27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672
Reach Compliance Code
compliant
unknown
ECCN Code
3A991
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
472.5 MHz
472.5 MHz
JESD-30 Code
S-PBGA-B672
S-PBGA-B672
JESD-609 Code
e0
e1
Length
27 mm
27 mm
Moisture Sensitivity Level
3
3
Number of CLBs
3118
3118
Number of Inputs
310
310
Number of Logic Cells
49888
49888
Number of Outputs
310
310
Number of Terminals
672
672
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
3118 CLBS
3118 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA672,26X26,40
BGA672,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.4 mm
2.4 mm
Supply Voltage-Max
1.24 V
1.24 V
Supply Voltage-Min
1.16 V
1.16 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
27 mm
27 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
BGA
Pin Count
672
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare EP4CGX50DF27C7 with alternatives
Compare EP4CGX50DF27C7N with alternatives