Programmable Logic
EP4CGX15BF14C6N
Description: Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169

Overview of EP4CGX15BF14C6N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for EP4CGX15BF14C6N by Altera Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 989-EP4CGX15BF14C6N
Mouser Electronics FPGA - Field Programmable Gate Array RoHS: Compliant 119
  • 1 $49.8000
$49.8000 Buy Now

CAD Models for EP4CGX15BF14C6N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP4CGX15BF14C6N by Altera Corporation

EP4CGX15BF14C6N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169
Pin Count
169
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
472.5 MHz
JESD-30 Code
S-PBGA-B169
JESD-609 Code
e1
Length
14 mm
Moisture Sensitivity Level
3
Number of CLBs
900
Number of Inputs
72
Number of Logic Cells
14400
Number of Outputs
72
Number of Terminals
169
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
900 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA169,13X13,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.55 mm
Supply Voltage-Max
1.24 V
Supply Voltage-Min
1.16 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. EP4CGX15BF14C6N
    Altera Corporation
    Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169
    VS

Alternate Parts for EP4CGX15BF14C6N

This table gives cross-reference parts and alternative options found for EP4CGX15BF14C6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CGX15BF14C6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP4CGX15BF14I7N Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 Intel Corporation EP4CGX15BF14C6N vs EP4CGX15BF14I7N
EP4CGX15BF14C8N Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 Intel Corporation EP4CGX15BF14C6N vs EP4CGX15BF14C8N
EP4CGX15BF14C6 Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 Intel Corporation EP4CGX15BF14C6N vs EP4CGX15BF14C6
EP4CGX15BF14C8 Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 Altera Corporation EP4CGX15BF14C6N vs EP4CGX15BF14C8
EP4CGX15BF14C6N Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 Intel Corporation EP4CGX15BF14C6N vs EP4CGX15BF14C6N
EP4CGX15BF14C7 Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 Altera Corporation EP4CGX15BF14C6N vs EP4CGX15BF14C7
EP4CGX15BF14I7 Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 Intel Corporation EP4CGX15BF14C6N vs EP4CGX15BF14I7
EP4CGX15BF14C6 Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 Altera Corporation EP4CGX15BF14C6N vs EP4CGX15BF14C6
EP4CGX15BF14I7N Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 Altera Corporation EP4CGX15BF14C6N vs EP4CGX15BF14I7N
Part Number Description Manufacturer Compare
EP4CGX15BF14C6N Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 Intel Corporation EP4CGX15BF14C6N vs EP4CGX15BF14C6N
EP4CGX15BF14C7 Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 Altera Corporation EP4CGX15BF14C6N vs EP4CGX15BF14C7
EP4CGX15BF14I7N Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 Intel Corporation EP4CGX15BF14C6N vs EP4CGX15BF14I7N
EP4CGX15BF14C8 Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 Altera Corporation EP4CGX15BF14C6N vs EP4CGX15BF14C8
EP4CGX15BF14I7N Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 Altera Corporation EP4CGX15BF14C6N vs EP4CGX15BF14I7N
EP4CGX15BF14C6 Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 Intel Corporation EP4CGX15BF14C6N vs EP4CGX15BF14C6
EP4CGX15BF14C6 Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 Altera Corporation EP4CGX15BF14C6N vs EP4CGX15BF14C6
EP4CGX15BF14I7 Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 Intel Corporation EP4CGX15BF14C6N vs EP4CGX15BF14I7

Related Parts for EP4CGX15BF14C6N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP4CGX15BF14C6N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP4CGX15BF14C6N by Altera Corporation

Select Manufacturer
Which Manufacturer of EP4CGX15BF14C6N would you like to use for your alert(s)?
  • Please alert me when EP4CGX15BF14C6N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP4CGX15BF14C6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP4CGX15BF14C6N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP4CGX15BF14C6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP4CGX15BF14C6N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP4CGX15BF14C6N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: