EP4CGX15BF14C6N vs EP4CGX15BF14I7 feature comparison

EP4CGX15BF14C6N Altera Corporation

Buy Now Datasheet

EP4CGX15BF14I7 Intel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 14 X 14 MM, 1 MM PITCH, FBGA-169
Pin Count 169
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 472.5 MHz 472.5 MHz
JESD-30 Code S-PBGA-B169 S-PBGA-B169
JESD-609 Code e1 e0
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 900 900
Number of Inputs 72 72
Number of Logic Cells 14400 14400
Number of Outputs 72 72
Number of Terminals 169 169
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 900 CLBS 900 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA169,13X13,40 BGA169,13X13,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 1.24 V 1.24 V
Supply Voltage-Min 1.16 V 1.16 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 1 2
ECCN Code EAR99

Compare EP4CGX15BF14C6N with alternatives

Compare EP4CGX15BF14I7 with alternatives