EP1C3T144I7
Description: Field Programmable Gate Array, 2910 CLBs, 320MHz, 2910-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144

Overview of EP1C3T144I7 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

Price & Stock for EP1C3T144I7 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC FPGA 104 I/O 144TQFP 1700
  • 1 $114.0980
  • 2 $110.4170
  • 3 $106.7370
  • 4 $95.6950
$95.6950 / $114.0980 Buy Now

CAD Models for EP1C3T144I7 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1C3T144I7 by Intel Corporation

EP1C3T144I7
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
22 X 22 MM, 0.50 MM PITCH, TQFP-144
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
320 MHz
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e0
Length
20 mm
Moisture Sensitivity Level
3
Number of CLBs
291
Number of Inputs
104
Number of Logic Cells
2910
Number of Outputs
104
Number of Terminals
144
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
291 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
Want to compare parts?
  1. EP1C3T144I7
    Intel Corporation
    Field Programmable Gate Array, 2910 CLBs, 320MHz, 2910-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144
    VS

Alternate Parts for EP1C3T144I7

This table gives cross-reference parts and alternative options found for EP1C3T144I7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C3T144I7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1C3T144I7ES Field Programmable Gate Array, 2910 CLBs, 320MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Altera Corporation EP1C3T144I7 vs EP1C3T144I7ES
EP1C3T144I7N Field Programmable Gate Array, 2910 CLBs, 320MHz, 2910-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Altera Corporation EP1C3T144I7 vs EP1C3T144I7N
EP1C3T144C7 Field Programmable Gate Array, 2910 CLBs, 320MHz, 2910-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Altera Corporation EP1C3T144I7 vs EP1C3T144C7
EP1C3T144C7ES Field Programmable Gate Array, 2910 CLBs, 320MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EP1C3T144I7 vs EP1C3T144C7ES
EP1C3T144I7 Field Programmable Gate Array, 2910 CLBs, 320MHz, 2910-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Altera Corporation EP1C3T144I7 vs EP1C3T144I7
EP1C3T144I7ES Field Programmable Gate Array, 2910 CLBs, 320MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EP1C3T144I7 vs EP1C3T144I7ES
EP1C3T144C7ES Field Programmable Gate Array, 2910 CLBs, 320MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Altera Corporation EP1C3T144I7 vs EP1C3T144C7ES
Part Number Description Manufacturer Compare
EP1C3T144C8ES Field Programmable Gate Array, 2910 CLBs, 275MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EP1C3T144I7 vs EP1C3T144C8ES
EP1C3T144I7 Field Programmable Gate Array, 2910 CLBs, 320MHz, 2910-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Altera Corporation EP1C3T144I7 vs EP1C3T144I7
EP1C3T144C7 Field Programmable Gate Array, 2910 CLBs, 320MHz, 2910-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Altera Corporation EP1C3T144I7 vs EP1C3T144C7
EP1C3T144C6N Field Programmable Gate Array, 2910 CLBs, 405MHz, 2910-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Intel Corporation EP1C3T144I7 vs EP1C3T144C6N
EP1C3T144C7ES Field Programmable Gate Array, 2910 CLBs, 320MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Altera Corporation EP1C3T144I7 vs EP1C3T144C7ES
EP1C3T144C7ES Field Programmable Gate Array, 2910 CLBs, 320MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EP1C3T144I7 vs EP1C3T144C7ES
EP1C3T144I6ES Field Programmable Gate Array, 2910 CLBs, 405MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EP1C3T144I7 vs EP1C3T144I6ES
EP1C3T144I8ES Field Programmable Gate Array, 2910 CLBs, 275MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Altera Corporation EP1C3T144I7 vs EP1C3T144I8ES
EP1C3T144I7ES Field Programmable Gate Array, 2910 CLBs, 320MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Altera Corporation EP1C3T144I7 vs EP1C3T144I7ES
EP1C3T144I7N Field Programmable Gate Array, 2910 CLBs, 320MHz, 2910-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Altera Corporation EP1C3T144I7 vs EP1C3T144I7N

Related Parts for EP1C3T144I7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1C3T144I7 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1C3T144I7 by Intel Corporation

Select Manufacturer
Which Manufacturer of EP1C3T144I7 would you like to use for your alert(s)?
  • Please alert me when EP1C3T144I7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1C3T144I7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1C3T144I7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1C3T144I7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1C3T144I7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1C3T144I7 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: