EP1C3T144I7 vs EP1C3T144C7 feature comparison

EP1C3T144I7 Intel Corporation

Buy Now Datasheet

EP1C3T144C7 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description 22 X 22 MM, 0.50 MM PITCH, TQFP-144 22 X 22 MM, 0.50 MM PITCH, TQFP-144
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.2
Average Weight (mg) 1299.6
CO2e (mg) 15855.119
Samacsys Manufacturer Intel
Samacsys Modified On 2023-03-15 03:04:31
Category CO2 Kg 12.2
Compliance Temperature Grade Industrial: -40C to +100C
Candidate List Date 2015-06-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.01
Clock Frequency-Max 320 MHz 320 MHz
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0 e0
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 291 291
Number of Inputs 104 104
Number of Logic Cells 2910 2910
Number of Outputs 104 104
Number of Terminals 144 144
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 291 CLBS 291 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 3 3
Pbfree Code No
Part Package Code QFP
Pin Count 144
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) 20

Compare EP1C3T144I7 with alternatives

Compare EP1C3T144C7 with alternatives