Part Details for ENC101D-10A by Fuji Electric Co Ltd
Overview of ENC101D-10A by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ENC101D-10A
ENC101D-10A CAD Models
ENC101D-10A Part Data Attributes:
|
ENC101D-10A
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ENC101D-10A
Fuji Electric Co Ltd
RESISTOR, VOLTAGE DEPENDENT, 85V, 10J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 10 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for ENC101D-10A
This table gives cross-reference parts and alternative options found for ENC101D-10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC101D-10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF10M10101JEG | RESISTOR, VOLTAGE DEPENDENT, 80V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC101D-10A vs VF10M10101JEG |
VF10M10101JES | RESISTOR, VOLTAGE DEPENDENT, 80V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC101D-10A vs VF10M10101JES |
VF10M10101KHB | RESISTOR, VOLTAGE DEPENDENT, 80V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC101D-10A vs VF10M10101KHB |
Z10L101 | Varistor, 85V, Through Hole Mount, | Dean Technology | ENC101D-10A vs Z10L101 |
VE13M00600JEQ | RESISTOR, VOLTAGE DEPENDENT, 80V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC101D-10A vs VE13M00600JEQ |
VF10M10101JER | RESISTOR, VOLTAGE DEPENDENT, 80V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC101D-10A vs VF10M10101JER |
V100ZT4 | METAL-OXIDE VARISTOR (MOV),60V V(RMS),2.5KA I(TM),RADIAL | Intersil Corporation | ENC101D-10A vs V100ZT4 |
VF10M10101JEC | RESISTOR, VOLTAGE DEPENDENT, 80V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC101D-10A vs VF10M10101JEC |
VE13M00600JEC | RESISTOR, VOLTAGE DEPENDENT, 80V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC101D-10A vs VE13M00600JEC |
VE13M00600KES | RESISTOR, VOLTAGE DEPENDENT, 80V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC101D-10A vs VE13M00600KES |