Part Details for VE13M00600JEC by Kyocera AVX Components
Overview of VE13M00600JEC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VE13M00600JEC
VE13M00600JEC CAD Models
VE13M00600JEC Part Data Attributes:
|
VE13M00600JEC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE13M00600JEC
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 80V, 10J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 10 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 80 V |
Alternate Parts for VE13M00600JEC
This table gives cross-reference parts and alternative options found for VE13M00600JEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE13M00600JEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE13M00600JEA | RESISTOR, VOLTAGE DEPENDENT, 80V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00600JEC vs VE13M00600JEA |
VE13M00600JEF | RESISTOR, VOLTAGE DEPENDENT, 80V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00600JEC vs VE13M00600JEF |
VE13M00600JEG | RESISTOR, VOLTAGE DEPENDENT, 80V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00600JEC vs VE13M00600JEG |
TNR12G101K | RESISTOR, VOLTAGE DEPENDENT, 85V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | VE13M00600JEC vs TNR12G101K |
VE13M00600KEG | RESISTOR, VOLTAGE DEPENDENT, 80V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00600JEC vs VE13M00600KEG |
VF10M10101JEB | RESISTOR, VOLTAGE DEPENDENT, 80V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00600JEC vs VF10M10101JEB |
B72210S0600K101 | Varistor, 85V, 10J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VE13M00600JEC vs B72210S0600K101 |
VF10M10101JEN | RESISTOR, VOLTAGE DEPENDENT, 80V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00600JEC vs VF10M10101JEN |
VF10M10101JET | RESISTOR, VOLTAGE DEPENDENT, 80V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00600JEC vs VF10M10101JET |
V100ZA4 | RESISTOR, VOLTAGE DEPENDENT, 81V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE13M00600JEC vs V100ZA4 |