-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 2A, 4000kHz Switching Freq-Max, CMOS, 6 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2849-1-ND
|
DigiKey | DC DC CONVERTER 0.6-4.9V 10W Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
83809 In Stock |
|
$27.9902 / $35.0100 | Buy Now |
DISTI #
VN5:3623_27530686
|
Arrow Electronics | Module DC-DC 1-OUT 0.6V 2A 24-Pin QFN EP T/R Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 2305 | Americas - 396500 |
|
$19.9800 / $35.0100 | Buy Now |
DISTI #
V36:1790_07405421
|
Arrow Electronics | Module DC-DC 1-OUT 0.6V 2A 24-Pin QFN EP T/R Min Qty: 500 Package Multiple: 500 Lead time: 99 Weeks Date Code: 2252 | Americas - 46000 |
|
$24.0800 | Buy Now |
DISTI #
V72:2272_07405421
|
Arrow Electronics | Module DC-DC 1-OUT 0.6V 2A 24-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2224 Container: Cut Strips | Americas - 305 |
|
$26.8200 / $28.6400 | Buy Now |
DISTI #
E54:1762_07054162
|
Arrow Electronics | Module DC-DC 1-OUT 0.6V 2A 24-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 313 Weeks Date Code: 2308 | Europe - 20 |
|
$23.6800 | Buy Now |
DISTI #
69739553
|
Verical | Module DC-DC 1-OUT 0.6V 2A 24-Pin QFN EP T/R Min Qty: 500 Package Multiple: 500 Date Code: 2305 | Americas - 396500 |
|
$19.9800 / $35.0100 | Buy Now |
DISTI #
75303417
|
Verical | Module DC-DC 1-OUT 0.6V 2A 24-Pin QFN EP T/R Min Qty: 500 Package Multiple: 500 Date Code: 2252 | Americas - 46000 |
|
$24.0800 | Buy Now |
DISTI #
67005792
|
Verical | Module DC-DC 1-OUT 0.6V 2A 24-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 305 |
|
$26.8200 / $28.6400 | Buy Now |
DISTI #
14263541
|
Verical | Module DC-DC 1-OUT 0.6V 2A 24-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$23.6800 | Buy Now |
|
Quest Components | 2 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, QCC24 | 6973 |
|
$54.3176 / $72.4234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EN5322QI
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EN5322QI
Intel Corporation
Switching Regulator, Voltage-mode, 2A, 4000kHz Switching Freq-Max, CMOS, 6 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC24,.16X.24,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for EN5322QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN5322QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPSM82822SILR | 5.5-V input, 2-A step-down module with integrated inductor in 2 x 2.5 x 1.1-mm µSIP package 10-uSiP -40 to 125 | Texas Instruments | EN5322QI vs XPSM82822SILR |
EN5322QI-T | Switching Regulator, Voltage-mode, 2A, 4000kHz Switching Freq-Max, CMOS, 6 X 4 MM, 1.10 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-24 | Intel Corporation | EN5322QI vs EN5322QI-T |
TPSM82822SILR | 5.5-V input, 2-A step-down module with integrated inductor in 2 x 2.5 x 1.1-mm µSIP package 10-uSiP -40 to 125 | Texas Instruments | EN5322QI vs TPSM82822SILR |