-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 2A, 4000kHz Switching Freq-Max, CMOS, 6 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 2 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, QCC24 | 1598 |
|
$46.8750 / $62.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 40 |
|
RFQ | |
|
Chip1Cloud | Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 0.6V 2A 24-Pin QFN EP T/R / DC/DC CONVERTER 0.6-4.9V 10W | 3230 |
|
RFQ | |
|
Win Source Electronics | Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 0.6V 2A 24-Pin QFN EP T/R / DC/DC CONVERTER 0.6-4.9V 10W | 57142 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EN5322QI
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EN5322QI
Altera Corporation
Switching Regulator, Voltage-mode, 2A, 4000kHz Switching Freq-Max, CMOS, 6 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFN | |
Package Description | 6 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC24,.16X.24,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |