EN3645M7JN43MC
TE Connectivity
Description: MIL Series Connector, 43 Contact(s), Composite, Male, Crimp Terminal, Receptacle

Overview of EN3645M7JN43MC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EN3645M7JN43MC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN3645M7JN43MC by TE Connectivity

EN3645M7JN43MC
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
43
Want to compare parts?
  1. EN3645M7JN43MC
    TE Connectivity
    MIL Series Connector, 43 Contact(s), Composite, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for EN3645M7JN43MC

This table gives cross-reference parts and alternative options found for EN3645M7JN43MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN3645M7JN43MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24KJ43PC MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation EN3645M7JN43MC vs D38999/24KJ43PC
D38999/24S-J-43HC MIL Series Connector, 43 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc EN3645M7JN43MC vs D38999/24S-J-43HC
CTV07RW-25-43HC MIL Series Connector, 43 Contact(s), Male, Crimp Terminal, Receptacle, Amphenol Corporation EN3645M7JN43MC vs CTV07RW-25-43HC
D38999/24C-J-43PC MIL Series Connector, 43 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc EN3645M7JN43MC vs D38999/24C-J-43PC
DTS24W25-43HC MIL Series Connector TE Connectivity EN3645M7JN43MC vs DTS24W25-43HC
D38999/24K-J-43HC MIL Series Connector, 43 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc EN3645M7JN43MC vs D38999/24K-J-43HC
D38999/24GJ43PC MIL Series Connector, 43 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation EN3645M7JN43MC vs D38999/24GJ43PC
D38999/24FJ43HC MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation EN3645M7JN43MC vs D38999/24FJ43HC
D38999/24CJ43PY MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc EN3645M7JN43MC vs D38999/24CJ43PY
D38999/24CJ43PC MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc EN3645M7JN43MC vs D38999/24CJ43PC
Part Number Description Manufacturer Compare
MT934T25S43PC CONNECTOR, 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity EN3645M7JN43MC vs MT934T25S43PC
D38999/24TJ43HC-LC MIL Series Connector, 43 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation EN3645M7JN43MC vs D38999/24TJ43HC-LC
YDTS24T25-43PCV001 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity EN3645M7JN43MC vs YDTS24T25-43PCV001
YACT24MJ43PCV00100 MIL Series Connector TE Connectivity EN3645M7JN43MC vs YACT24MJ43PCV00100
D38999/24C-J-43PC MIL Series Connector, 43 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc EN3645M7JN43MC vs D38999/24C-J-43PC
D38999/24S-J-43HC MIL Series Connector, 43 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc EN3645M7JN43MC vs D38999/24S-J-43HC
D38999/24F-J-43PC MIL Series Connector, 43 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc EN3645M7JN43MC vs D38999/24F-J-43PC
D38999/24JJ43PC MIL Series Connector, 43 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency EN3645M7JN43MC vs D38999/24JJ43PC
MT934T25S43PC 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP EN3645M7JN43MC vs MT934T25S43PC
D38999/24JJ43PC-LC MIL Series Connector, 43 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation EN3645M7JN43MC vs D38999/24JJ43PC-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN3645M7JN43MC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN3645M7JN43MC by TE Connectivity

Select Manufacturer
Which Manufacturer of EN3645M7JN43MC would you like to use for your alert(s)?
  • Please alert me when EN3645M7JN43MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN3645M7JN43MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN3645M7JN43MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN3645M7JN43MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN3645M7JN43MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN3645M7JN43MC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: