EN3645M7JN43MC vs D38999/24K-J-43HC feature comparison

EN3645M7JN43MC TE Connectivity

Buy Now Datasheet

D38999/24K-J-43HC HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363, M39029/58-364
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material COMPOSITE STAINLESS STEEL
Shell Size 25 J
Termination Type CRIMP CRIMP
Total Number of Contacts 43 43
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Quantities 23,20
Contact Sizes 20,16
Degrees of Rotation 66
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization C
Unique Insert Number J43

Compare EN3645M7JN43MC with alternatives

Compare D38999/24K-J-43HC with alternatives