Part Details for EMZA350ARA4R7MD61G by United Chemi-Con Inc
Overview of EMZA350ARA4R7MD61G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA350ARA4R7MD61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZA350ARA4R7MD61GCT-ND
|
DigiKey | CAP ALUM 4.7UF 20% 35V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5570 In Stock |
|
$0.1071 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.8mm) SMD 90mA 2000h 105C Automotive AEC-Q200 T/R RoHS: Compliant |
4000 In Stock |
|
$0.1277 / $0.2217 | Buy Now |
DISTI #
63406506
|
Verical | Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.8mm) SMD 90mA 2000h 105C Automotive AEC-Q200 T/R Min Qty: 596 Package Multiple: 1 Date Code: 2201 | Americas - 7000 |
|
$0.4214 | Buy Now |
DISTI #
69825558
|
Verical | Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.8mm) SMD 90mA 2000h 105C Automotive AEC-Q200 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2315 | Americas - 4000 |
|
$0.1801 / $0.2882 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.8mm) SMD 90mA 2000h 105C Automotive AEC-Q200 T/R RoHS: Compliant |
4000 In Stock |
|
$0.1277 / $0.2217 | Buy Now |
Part Details for EMZA350ARA4R7MD61G
EMZA350ARA4R7MD61G CAD Models
EMZA350ARA4R7MD61G Part Data Attributes
|
EMZA350ARA4R7MD61G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZA350ARA4R7MD61G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2017,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2017 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.8 mm | |
Length | 5.1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 90 mA | |
Series | MZA | |
Size Code | 2017 | |
Width | 4.3 mm |