Part Details for EMZA101ARA331MLN0S by United Chemi-Con Inc
Overview of EMZA101ARA331MLN0S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA101ARA331MLN0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZA101ARA331MLN0STR-ND
|
DigiKey | CAP ALUM 330UF 20% 100V SMD Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-EMZA101ARA331MLN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 0 |
|
$0.8870 / $2.3300 | Order Now |