EMVS4R0ADA101ME46G
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT

Overview of EMVS4R0ADA101ME46G by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Electronic Manufacturing

CAD Models for EMVS4R0ADA101ME46G by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMVS4R0ADA101ME46G by Chemi-Con

EMVS4R0ADA101ME46G
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
, 2121
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
4.5 mm
JESD-609 Code
e6
Leakage Current
0.004 mA
Length
5.9 mm
Manufacturer Series
MVS
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, CARDBOARD, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
56 mA
Series
MVS
Size Code
2121
Surface Mount
YES
Tan Delta
0.5
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
5.3 mm
Want to compare parts?
  1. EMVS4R0ADA101ME46G
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for EMVS4R0ADA101ME46G

This table gives cross-reference parts and alternative options found for EMVS4R0ADA101ME46G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVS4R0ADA101ME46G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACP101M4V5X4.5TR13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 2121, CHIP NIC Components Corp EMVS4R0ADA101ME46G vs NACP101M4V5X4.5TR13
NACP101M4V5X4.5TR15F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 2121, CAN NIC Components Corp EMVS4R0ADA101ME46G vs NACP101M4V5X4.5TR15F
NACP101M4V5X4.5TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, 4.6 MMH CHIP, ROHS COMPLIANT NIC Components Corp EMVS4R0ADA101ME46G vs NACP101M4V5X4.5TR13F
NACP101M4V5X4.5TR15 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 2121, CAN NIC Components Corp EMVS4R0ADA101ME46G vs NACP101M4V5X4.5TR15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMVS4R0ADA101ME46G by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMVS4R0ADA101ME46G by Chemi-Con

Select Manufacturer
Which Manufacturer of EMVS4R0ADA101ME46G would you like to use for your alert(s)?
  • Please alert me when EMVS4R0ADA101ME46G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMVS4R0ADA101ME46G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMVS4R0ADA101ME46G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMVS4R0ADA101ME46G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMVS4R0ADA101ME46G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMVS4R0ADA101ME46G by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: