EMVS4R0ADA101ME46G vs NACP101M4V5X4.5TR13F feature comparison

EMVS4R0ADA101ME46G Chemi-Con

Buy Now Datasheet

NACP101M4V5X4.5TR13F NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIC COMPONENTS CORP
Package Description , 2121 , 2121
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 4.5 mm 4.5 mm
JESD-609 Code e6 e6
Leakage Current 0.004 mA 0.004 mA
Length 5.9 mm 5.6 mm
Manufacturer Series MVS
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, CARDBOARD, 15 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 56 mA 56 mA
Series MVS NACP
Size Code 2121 2121
Surface Mount YES YES
Tan Delta 0.5 0.4
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 5.3 mm 5.3 mm
Base Number Matches 1 1
HTS Code 8532.22.00.20
ESR 6600 mΩ

Compare EMVS4R0ADA101ME46G with alternatives

Compare NACP101M4V5X4.5TR13F with alternatives