-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 71pF, 16V, ±10%, X7R, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1325
|
Newark | Cap, Aec-Q200, 10Uf, 16V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden EMK316AB7106KLHT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0930 | Buy Now |
DISTI #
29AH2606
|
Newark | Cap, Aec-Q200, 10Uf, 16V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden EMK316AB7106KLHT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1100 | Buy Now |
DISTI #
587-3325-1-ND
|
DigiKey | CAP CER 10UF 16V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
123873 In Stock |
|
$0.0487 / $0.3200 | Buy Now |
DISTI #
EMK316AB7106KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: EMK316AB7106KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0575 / $0.0648 | Buy Now |
DISTI #
EMK316AB7106KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: EMK316AB7106KLHT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
963-EMK316AB7106KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASE31LAB7106KT 16V 10uF X7R 1206 10 % RoHS: Compliant | 169531 |
|
$0.0520 / $0.3100 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1206 16v x7r 106 10% tol RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 26000Reel |
|
$0.0500 / $0.0567 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1206 16v x7r 106 10% tol RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0500 / $0.0567 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 16VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0473 / $0.0673 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 15% TC, 10UF, SURFACE MOUNT, 1206 | 1352 |
|
$0.0581 / $0.1292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK316AB7106KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK316AB7106KLHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 71pF, 16V, ±10%, X7R, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for EMK316AB7106KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK316AB7106KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316AB7106KLHT vs MCASE31LAB7106KTNA01 |
MBASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316AB7106KLHT vs MBASE31LAB7106KTNA01 |
EMK316B7106KL-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | EMK316AB7106KLHT vs EMK316B7106KL-T |
MMJCE31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316AB7106KLHT vs MMJCE31LBB7106KTPA01 |
MCASE31LAB7106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316AB7106KLHT vs MCASE31LAB7106KTNA1J |
MMASE31LAB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316AB7106KLHT vs MMASE31LAB7106KTNA18 |
MBASE31LAB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316AB7106KLHT vs MBASE31LAB7106KTNA18 |
MMJCE31LBB7106KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316AB7106KLHT vs MMJCE31LBB7106KTPA18 |
C1206T106K4RAL7800 | CAPACITOR, CERAMIC | KEMET Corporation | EMK316AB7106KLHT vs C1206T106K4RAL7800 |