Part Details for MMASE31LAB7106KTNA18 by TAIYO YUDEN
Overview of MMASE31LAB7106KTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASE31LAB7106KTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASE31LAB7106KTNA18TR-ND
|
DigiKey | CAP CER 10UF 16V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1204 | Buy Now |
DISTI #
MMASE31LAB7106KTNA
|
Avnet Americas | MLCC, 1206, 16V, X7R, 10UF 10%, T&R - Tape and Reel (Alt: MMASE31LAB7106KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0931 | Buy Now |
DISTI #
963-MMASE31LAB7106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.0970 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0994 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1034 / $0.1227 | Buy Now |
DISTI #
MMASE31LAB7106KTNA18
|
Avnet Abacus | MLCC, 1206, 16V, X7R, 10UF 10%, T&R - Tape and Reel (Alt: MMASE31LAB7106KTNA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMASE31LAB7106KTNA18
MMASE31LAB7106KTNA18 CAD Models
MMASE31LAB7106KTNA18 Part Data Attributes
|
MMASE31LAB7106KTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASE31LAB7106KTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMASE31LAB7106KTNA18
This table gives cross-reference parts and alternative options found for MMASE31LAB7106KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASE31LAB7106KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM316X7R106K16AL | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | MMASE31LAB7106KTNA18 vs CM316X7R106K16AL |
C1206X106K4RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MMASE31LAB7106KTNA18 vs C1206X106K4RACTM |
C1206X106K4RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | MMASE31LAB7106KTNA18 vs C1206X106K4RALTM |
C1206X106K4RALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | MMASE31LAB7106KTNA18 vs C1206X106K4RALAUTO |
1206Y0160106KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | MMASE31LAB7106KTNA18 vs 1206Y0160106KXB |
CGA5L1X7R1C106K160AC | TDK Corporation | $0.0788 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | MMASE31LAB7106KTNA18 vs CGA5L1X7R1C106K160AC |
C1206T106K4RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MMASE31LAB7106KTNA18 vs C1206T106K4RAC |
CM316X7R106K16KT | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | MMASE31LAB7106KTNA18 vs CM316X7R106K16KT |
CM316X7R106K16AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | MMASE31LAB7106KTNA18 vs CM316X7R106K16AB |
C1206T106K4RCL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | MMASE31LAB7106KTNA18 vs C1206T106K4RCL7025 |