Part Details for EMHJ350ARA470MF80G by Chemi-Con
Overview of EMHJ350ARA470MF80G by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for EMHJ350ARA470MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMHJ350ARA470MF80G
|
TTI | Aluminum Electrolytic Capacitors - SMD 47UF 35V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.2260 | Buy Now |
Part Details for EMHJ350ARA470MF80G
EMHJ350ARA470MF80G CAD Models
EMHJ350ARA470MF80G Part Data Attributes
|
EMHJ350ARA470MF80G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMHJ350ARA470MF80G
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 450 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.01645 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 88 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for EMHJ350ARA470MF80G
This table gives cross-reference parts and alternative options found for EMHJ350ARA470MF80G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMHJ350ARA470MF80G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCZ1V470MCL6GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | EMHJ350ARA470MF80G vs UCZ1V470MCL6GS |
EMHK350ARA470MF80G | Aluminum Electrolytic Capacitor, Aluminum (wet), | Chemi-Con | EMHJ350ARA470MF80G vs EMHK350ARA470MF80G |
EMVH350ARA470MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | Chemi-Con | EMHJ350ARA470MF80G vs EMVH350ARA470MF80G |
35CE47PH | Aluminum Electrolytic Capacitor, Aluminum (wet) | SUN Electronic Industries Corporation | EMHJ350ARA470MF80G vs 35CE47PH |