EMHJ350ARA470MF80G
vs
UCZ1V470MCL6GS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
NICHICON CORP
Package Description
CHIP
, 2626
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00
Samacsys Manufacturer
Chemi-Con
Nichicon
Additional Feature
ESR is MEASURED AT 100KHZ,
ESR IS MEASURED AT 100 KHZ
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
450 mΩ
450 mΩ
Height
7.7 mm
7.7 mm
Leakage Current
0.01645 mA
0.01645 mA
Length
6.6 mm
6.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TR, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Reference Standard
AEC-Q200
AEC-Q200
Ripple Current
88 mA
98.5 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.16
0.16
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e6
Package Shape
CYLINDRICAL PACKAGE
Terminal Finish
Tin/Bismuth (Sn/Bi)
Compare EMHJ350ARA470MF80G with alternatives
Compare UCZ1V470MCL6GS with alternatives