-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8067
|
Newark | 1.8V, 5 Channel Temp Sensor, I2C, 2 Alerts, Addressabe Rohs Compliant: Yes |Microchip EMC1815T-AE/9R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 50 |
|
$1.0700 | Buy Now |
DISTI #
74AC6523
|
Newark | Temp Sensor, Analogue/Digital, Vdfn, Ic Output Type:Analogue/Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Vdfn, No. Of Pins:10Pins, Supply Voltage Max:3.6Vrohs Compliant: Yes |Microchip EMC1815T-AE/9R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$0.2950 | Buy Now |
DISTI #
03AC5480
|
Newark | 1.8V, 5 Channel Temp Sensor, I2C, 2 Alerts, Addressabe 10 Vdfn 2.5X2X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC1815T-AE/9R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
EMC1815T-AE/9RCT-ND
|
DigiKey | 1.8V 5 CHANNEL TEMP SENSOR I2C 2 Min Qty: 3000 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0700 | Buy Now |
DISTI #
EMC1815T-AE/9R
|
Avnet Americas | Temp Sensor Digital 5-Channel 1.8V Serial (2-Wire) 10-Pin VDFN T/R - Tape and Reel (Alt: EMC1815T-AE/9R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 50 |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
579-EMC1815T-AE/9R
|
Mouser Electronics | Board Mount Temperature Sensors 1.8V 5chnl temp snsr I2C 2alert addrssbl RoHS: Compliant | 2209 |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
V72:2272_16647070
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin VDFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Cut Strips | Americas - 28 |
|
$0.3132 / $1.1962 | Buy Now |
DISTI #
EMC1815T-AE/9R
|
Microchip Technology Inc | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0400 / $1.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9680 / $2.0280 | Buy Now | |
DISTI #
41104539
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin VDFN T/R Min Qty: 37 Package Multiple: 1 | Americas - 50 |
|
$0.8413 / $0.8450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMC1815T-AE/9R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1815T-AE/9R
Microchip Technology Inc
Serial Switch/Digital Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.83 mm | |
Body Length or Diameter | 2.5 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 0.432 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.07,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for EMC1815T-AE/9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1815T-AE/9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC1815T-1E/9R | Serial Switch/Digital Sensor | Microchip Technology Inc | EMC1815T-AE/9R vs EMC1815T-1E/9R |
EMC1815T-2E/9R | Serial Switch/Digital Sensor | Microchip Technology Inc | EMC1815T-AE/9R vs EMC1815T-2E/9R |