Part Details for EMC1815T-2E/9R by Microchip Technology Inc
Overview of EMC1815T-2E/9R by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC1815T-2E/9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC5482
|
Newark | 1.8V, 5 Channel Temp Sensor, I2C, 2 Alerts, Fixed Address 10 Vdfn 2.5X2X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC1815T-2E/9R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
EMC1815T-2E/9RCT-ND
|
DigiKey | 1.8V 5 CHANNEL TEMP SENSOR I2C 2 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2305 In Stock |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
EMC1815T-2E/9R
|
Avnet Americas | Temperature Sensor 1.8V 5-Channel Digital Serial-(I2C) 10-Pin VDFN T/R - Tape and Reel (Alt: EMC1815T-2E/9R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
579-EMC1815T-2E/9R
|
Mouser Electronics | Board Mount Temperature Sensors 1.8V 5chnl temp snsr I2C 2alert addrssbl RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
EMC1815T-2E/9R
|
Microchip Technology Inc | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR, Projected EOL: 2044-09-18 RoHS: Compliant pbFree: Yes |
120 Alternates Available |
|
$1.0400 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Temperature Sensor - EMC1815 - Digital, Remote - I²C/SMBus - 1000_101(r/w) SMBus Address - -40 to 125°C - 1.62 to 3.6V - ±1.5°C - 10-VDFN. RoHS: Compliant | 18000 Factory Stock |
|
$0.9680 / $2.0280 | Buy Now |
DISTI #
EMC1815T-2E/9R
|
TME | IC: temperature sensor, digital, -40÷125°C, VDFN10, SMD, 1.62÷3.6V Min Qty: 1 | 44 |
|
$1.1800 / $1.2500 | Buy Now |
|
NAC | 1.8V, 5 channel temp sensor, I2C, 2 alerts, fixed address - Package: 10 VDFN 2.5x2x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$1.1600 / $1.4300 | Buy Now |
|
Master Electronics | Temperature Sensor - EMC1815 - Digital, Remote - I²C/SMBus - 1000_101(r/w) SMBus Address - -40 to 125°C - 1.62 to 3.6V - ±1.5°C - 10-VDFN. RoHS: Compliant | 18000 Factory Stock |
|
$0.9680 / $2.0280 | Buy Now |
Part Details for EMC1815T-2E/9R
EMC1815T-2E/9R CAD Models
EMC1815T-2E/9R Part Data Attributes
|
EMC1815T-2E/9R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1815T-2E/9R
Microchip Technology Inc
Serial Switch/Digital Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.83 mm | |
Body Length or Diameter | 2.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 0.432 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.07,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |