Part Details for EMB1428 by Texas Instruments
Overview of EMB1428 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMB1428
EMB1428 CAD Models
Resources and Additional Insights for EMB1428
Reference Designs related to EMB1428
-
PMP7756 具有 -30 至 -6V 输入和 6V、18A 输出的有源钳位正向
PMP7756 是有源钳位正向控制器。其具有 6V、18A 隔离输出。其采用自驱动同步调节。
- TIDM-TOUCHWHEEL-LEDTRACKING 触摸转盘和 LED 追踪
-
PMP4488 USB-C DFP 5V3A Car 车载充电器参考设计
The PMP4488 is low cost 5V3A car charger reference design providing Type C DFP feature and is compliant with BC1.2 device. The design includes a non-synchronous step-down regulator TPS54340 and highly integrated USB type-C controller TPS25810. The PMP4488 demonstrates high efficiency, good