Part Details for EM322716 by Eaton Corporation
Overview of EM322716 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM322716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM322716
|
Avnet Americas | Terminal Block 35? Angle 7.5mm Centers Modular 16 Pole Vertical PCB Mount - Bulk (Alt: EM322716) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7504 / $4.1606 | Buy Now |
DISTI #
504-EM322716
|
Mouser Electronics | Fixed Terminal Blocks 16P EM3227 Series RoHS: Compliant | 0 |
|
$4.1600 / $6.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$3.9600 | Buy Now |
Part Details for EM322716
EM322716 CAD Models
EM322716 Part Data Attributes
|
EM322716
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM322716
Eaton Corporation
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | 94V-0, THERMOPLASTIC, MAGNUM | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for EM322716
This table gives cross-reference parts and alternative options found for EM322716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM322716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM322716 | 16 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM322716 vs EM322716 |
EM322816 | Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s) | Eaton Corporation | EM322716 vs EM322816 |
27.102.4653.0 | Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM322716 vs 27.102.4653.0 |
EM322516 | 16 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM322716 vs EM322516 |