Part Details for 27.102.4653.0 by Wieland Electric GmbH
Overview of 27.102.4653.0 by Wieland Electric GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4653IY | Analog Devices | EN55022B 58V, 4A Step Dwn DC/D | |
LTM4653IY#PBF | Analog Devices | EN55022B 58V, 4A Step Dwn DC/D | |
EV-AD5443/46/53SDZ | Analog Devices | evaluation board i.c. |
Price & Stock for 27.102.4653.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5200 | Buy Now |
Part Details for 27.102.4653.0
27.102.4653.0 CAD Models
27.102.4653.0 Part Data Attributes
|
27.102.4653.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
27.102.4653.0
Wieland Electric GmbH
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 27.102.4653.0
This table gives cross-reference parts and alternative options found for 27.102.4653.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27.102.4653.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM322716 | 16 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 27.102.4653.0 vs EM322716 |
EM322816 | Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 27.102.4653.0 vs EM322816 |
EM322516 | 16 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 27.102.4653.0 vs EM322516 |