Part Details for ELZA350ELL331MJC5S by Chemi-Con
Overview of ELZA350ELL331MJC5S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELZA350ELL331MJC5S
ELZA350ELL331MJC5S CAD Models
ELZA350ELL331MJC5S Part Data Attributes
|
ELZA350ELL331MJC5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELZA350ELL331MJC5S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1155 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 480 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELZA350ELL331MJC5S
This table gives cross-reference parts and alternative options found for ELZA350ELL331MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELZA350ELL331MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXA330MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | ELZA350ELL331MJC5S vs 35YXA330MEFCKC10X12.5 |
NRWS331M35V10X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | ELZA350ELL331MJC5S vs NRWS331M35V10X12.5F3CF |
NRSY331M35V10X12.5SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | ELZA350ELL331MJC5S vs NRSY331M35V10X12.5SP7.5LSYF |
RJ4-35V331MH3#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | ELZA350ELL331MJC5S vs RJ4-35V331MH3#-G10 |
UKT1V331MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | ELZA350ELL331MJC5S vs UKT1V331MPD1CP |
NRSY331M35V10X12.5SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | ELZA350ELL331MJC5S vs NRSY331M35V10X12.5SPYF |
ECA1VHG331(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ELZA350ELL331MJC5S vs ECA1VHG331(B) |
UVY1V331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | ELZA350ELL331MJC5S vs UVY1V331MPD1CC |
ELZA350EBC331MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | ELZA350ELL331MJC5S vs ELZA350EBC331MJC5S |
NRWY331M35V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | ELZA350ELL331MJC5S vs NRWY331M35V10X12.5TBSTF |