Part Details for NRWY331M35V10X12.5TBSTF by NIC Components Corp
Overview of NRWY331M35V10X12.5TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY331M35V10X12.5TBSTF
NRWY331M35V10X12.5TBSTF CAD Models
NRWY331M35V10X12.5TBSTF Part Data Attributes
|
NRWY331M35V10X12.5TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY331M35V10X12.5TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 700 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY331M35V10X12.5TBSTF
This table gives cross-reference parts and alternative options found for NRWY331M35V10X12.5TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY331M35V10X12.5TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXA330MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | NRWY331M35V10X12.5TBSTF vs 35YXA330MEFCKC10X12.5 |
NRWS331M35V10X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWY331M35V10X12.5TBSTF vs NRWS331M35V10X12.5F3CF |
NRSY331M35V10X12.5SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWY331M35V10X12.5TBSTF vs NRSY331M35V10X12.5SP7.5LSYF |
RJ4-35V331MH3#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | NRWY331M35V10X12.5TBSTF vs RJ4-35V331MH3#-G10 |
UKT1V331MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | NRWY331M35V10X12.5TBSTF vs UKT1V331MPD1CP |
NRSY331M35V10X12.5SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWY331M35V10X12.5TBSTF vs NRSY331M35V10X12.5SPYF |
ECA1VHG331(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRWY331M35V10X12.5TBSTF vs ECA1VHG331(B) |
UVY1V331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | NRWY331M35V10X12.5TBSTF vs UVY1V331MPD1CC |
ELZA350EBC331MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | NRWY331M35V10X12.5TBSTF vs ELZA350EBC331MJC5S |
35YXA330MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWY331M35V10X12.5TBSTF vs 35YXA330MCE10X12.5 |