ELXV630ETE681MM25D
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF,

Overview of ELXV630ETE681MM25D by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ELXV630ETE681MM25D by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELXV630ETE681MM25D by Chemi-Con

ELXV630ETE681MM25D
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Finish
TIN BISMUTH
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ELXV630ETE681MM25D
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF,
    VS

Alternate Parts for ELXV630ETE681MM25D

This table gives cross-reference parts and alternative options found for ELXV630ETE681MM25D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV630ETE681MM25D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESXE630ELL681MM25N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, United Chemi-Con Inc ELXV630ETE681MM25D vs ESXE630ELL681MM25N
RJH-63V681MK6#-F49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, ELNA America Inc ELXV630ETE681MM25D vs RJH-63V681MK6#-F49
ELXV630ELL681MM25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con ELXV630ETE681MM25D vs ELXV630ELL681MM25S
ELXV630ETE681MM25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, TR Chemi-Con ELXV630ETE681MM25D vs ELXV630ETE681MM25S
ELXV630ETD681MM25A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, Chemi-Con ELXV630ETE681MM25D vs ELXV630ETD681MM25A
ESXE630ETD681MM25B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, United Chemi-Con Inc ELXV630ETE681MM25D vs ESXE630ETD681MM25B
RJH-63V681MK6#-G9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, ELNA America Inc ELXV630ETE681MM25D vs RJH-63V681MK6#-G9
ESXE630ETD681MM25D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, United Chemi-Con Inc ELXV630ETE681MM25D vs ESXE630ETD681MM25D
RJH-63V681MK6#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, ELNA America Inc ELXV630ETE681MM25D vs RJH-63V681MK6#-S1
ELXV630ETE681MM25M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, Chemi-Con ELXV630ETE681MM25D vs ELXV630ETE681MM25M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXV630ETE681MM25D by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXV630ETE681MM25D by Chemi-Con

Select Manufacturer
Which Manufacturer of ELXV630ETE681MM25D would you like to use for your alert(s)?
  • Please alert me when ELXV630ETE681MM25D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELXV630ETE681MM25D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXV630ETE681MM25D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELXV630ETE681MM25D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXV630ETE681MM25D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXV630ETE681MM25D by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: