Part Details for ELXV630ELL681MM25S by Chemi-Con
Overview of ELXV630ELL681MM25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXV630ELL681MM25S
ELXV630ELL681MM25S CAD Models
ELXV630ELL681MM25S Part Data Attributes
|
ELXV630ELL681MM25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV630ELL681MM25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV630ELL681MM25S
This table gives cross-reference parts and alternative options found for ELXV630ELL681MM25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV630ELL681MM25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE630ELL681MM25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | ELXV630ELL681MM25S vs ESXE630ELL681MM25N |
RJH-63V681MK6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | ELXV630ELL681MM25S vs RJH-63V681MK6#-F49 |
ELXV630ETE681MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, TR | Chemi-Con | ELXV630ELL681MM25S vs ELXV630ETE681MM25S |
ELXV630ETD681MM25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | ELXV630ELL681MM25S vs ELXV630ETD681MM25A |
ESXE630ETD681MM25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | ELXV630ELL681MM25S vs ESXE630ETD681MM25B |
RJH-63V681MK6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | ELXV630ELL681MM25S vs RJH-63V681MK6#-G9 |
ESXE630ETD681MM25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | ELXV630ELL681MM25S vs ESXE630ETD681MM25D |
ELXV630ETE681MM25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | ELXV630ELL681MM25S vs ELXV630ETE681MM25D |
RJH-63V681MK6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | ELXV630ELL681MM25S vs RJH-63V681MK6#-S1 |
ELXV630ETE681MM25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | ELXV630ELL681MM25S vs ELXV630ETE681MM25M |